Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB2202/2
Order Code2493630
Product RangeCTB2202
Technical Datasheet
230 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.518 |
100+ | €0.369 |
500+ | €0.305 |
1000+ | €0.259 |
2500+ | €0.230 |
5000+ | €0.207 |
Price for:Each
Minimum: 10
Multiple: 10
€5.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB2202/2
Order Code2493630
Product RangeCTB2202
Technical Datasheet
Pitch Spacing10mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTB2202
SVHCLead (21-Jan-2025)
Product Overview
The CTB2202/2 from Camdenboss is a 2 pole standard profile terminal block with 10mm pin spacing. This terminal block is suitable for wire size ranging from 26AWG to 16AWG.
- Rated voltage of 250V and rated current of 16A
- Dimension is 15mm x 9mm x 12.5mm (L x W x H)
- Polyamide (PA66) moulded material
- Black colour housing
- Working temperature range from -33°C to 120°C
- Stainless steel wire protector
- Guided pin alignment
- Nickel plated M3 steel screw with 0.4Nm torque
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
-
Conductor Area CSA
2mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CTB2202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026