Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/2
Order Code1717001
Product RangeCTB5202
Technical Datasheet
5.731 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.367 |
100+ | €0.262 |
500+ | €0.215 |
1000+ | €0.184 |
2500+ | €0.163 |
5000+ | €0.147 |
Price for:Each
Minimum: 10
Multiple: 10
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/2
Order Code1717001
Product RangeCTB5202
Technical Datasheet
Product RangeCTB5202
No. of Contacts2Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB5202/2 is a low profile rising Clamp Terminal with stainless steel wire protector terminals.
- Moulded in Black UL94V-0 PA Flame-retardant PA66
- 0.3 to 2mm² (22 to 14AWG) Stranded Cable
- Guided Pin Alignment
- 20mΩ Contact Resistance
Applications
Consumer Electronics
Technical Specifications
Product Range
CTB5202
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804