Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/3
Order Code1717002
Product RangeCTB5202
Technical Datasheet
5.872 In Stock
8.800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.528 |
| 100+ | €0.376 |
| 500+ | €0.311 |
| 1000+ | €0.264 |
| 2500+ | €0.235 |
| 5000+ | €0.211 |
Price for:Each
Minimum: 10
Multiple: 10
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5202/3
Order Code1717002
Product RangeCTB5202
Technical Datasheet
Product RangeCTB5202
No. of Contacts3Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB5202/3 is a 3-pole 5mm low profile Terminal Block moulded in black UL94-V0 flame retardant PA66 (polyamide 66), brass contact with nickel-plated and stainless steel wire protector and M2.5 steel nickel plated, 2 to 12 pole interlocking mechanism and guided pin alignment.
- Wire protector terminals
- 0.3 to 2mm² (22 to 14AWG) Cable
- 0.4Nm Screw/torque
- 5000MΩ at 1000V Insulation resistance
- 20mΩ Maximum contact resistance
- 1500VAC/minute Withstand voltage
Applications
Industrial
Technical Specifications
Product Range
CTB5202
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268