Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7000/36
Order Code3881787
Product RangeCTB7000
Technical Datasheet
1.525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.350 |
10+ | €14.770 |
25+ | €13.190 |
100+ | €11.530 |
250+ | €10.700 |
500+ | €10.490 |
Price for:Each
Minimum: 1
Multiple: 1
€16.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7000/36
Order Code3881787
Product RangeCTB7000
Technical Datasheet
Pitch Spacing5mm
No. of Positions36Ways
Rated Current17.5A
Rated Voltage380V
Block OrientationThrough Hole Right Angle
Product RangeCTB7000
Product Overview
The CTB7000/36 is a 36-pole 250V/22A Terminal Block with UL94-V0 flame retardant PC grey moulding, tinned nickel plated brass pin/terminal, 5mm pitch, cut-to-length professional rising clamp terminal. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 4.0mm² (30 to 12AWG) solid cable, 0.2 to 2.5mm² (30 to 12AWG) stranded cable.
- ≥3kV Dielectric strength
- 4kV Impulse withstand voltage
- 1.3mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Gender
Receptacle
No. of Positions
36Ways
Rated Voltage
380V
Product Range
CTB7000
Pitch Spacing
5mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04