Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB77VP/2
Order Code1678447
Product RangeCTB77VP
Technical Datasheet
183 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
| 10+ | €7.390 |
| 100+ | €6.080 |
| 250+ | €5.180 |
| 500+ | €4.600 |
| 1000+ | €4.140 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB77VP/2
Order Code1678447
Product RangeCTB77VP
Technical Datasheet
Product RangeCTB77VP
No. of Contacts2Contacts
Pitch Spacing10.16mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max6AWG
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB77VP/2 is a 2-pole 630V/57A very high power rising clamp professional Terminal Block with UL94-V0 flame retardant Lexan grey moulding, tinned, nickel plated brass pin/terminal, zinc plated steel rising clamp, M2.5 steel zinc plated captive screw, 10.16mm pitch, double interlocking mechanism for increased strength. It accepts 0.5 to 16mm² (20 to 6AWG) solid cable, 0.5 to 10mm² (20 to 6AWG) stranded cable.
- 3kV Dielectric strength
- 8kV Impulse withstand voltage
- 0.4Nm Torque
Applications
Industrial
Technical Specifications
Product Range
CTB77VP
Pitch Spacing
10.16mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
6AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182