Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HD/2
Order Code2315354
Product RangeCTB92HD
Technical Datasheet
9 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.290 |
100+ | €1.900 |
250+ | €1.610 |
500+ | €1.430 |
1000+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB92HD/2
Order Code2315354
Product RangeCTB92HD
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Product RangeCTB92HD
SVHCLead (21-Jan-2025)
Product Overview
The CTB92HD series pluggable rising clamp PCB Terminal Block with 3.5mm pitch. It is a professional rising clamp terminal with 2 to 20 pole solid block and is moulded in green flame retardant PA. It has 0.2 to 1mm² (30 to 16AWG) solid and stranded cable.
- UL94V-0 Flammability
- 2 to 20-pole Solid block
- Pluggable male to female connectors
- Closed headers
- Horizontal female plug style
- Polarised mouldings
- Anti solder wicking
- Captive screws
- Guided pin alignment
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
30AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
10A
Product Range
CTB92HD
Technical Docs (1)
Alternatives for CTB92HD/2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001605