Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/2A
Order Code3882032
Product RangeCTB9300/A
Technical Datasheet
927 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.587 |
100+ | €0.419 |
500+ | €0.345 |
1000+ | €0.294 |
2500+ | €0.260 |
5000+ | €0.235 |
Price for:Each
Minimum: 10
Multiple: 10
€5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9300/2A
Order Code3882032
Product RangeCTB9300/A
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCTB9300/A
Product Overview
The CTB9300/2A is a 2-way 1-row Male Vertical Header with copper-plated brass contacts, 5mm pitch spacing, through hole termination, PCB mounting, flame-retardant (UL94V-0) PA moulding. 1.4mm recommended PCB hole size.
- Green housing
- 12A Current rating
- 320VDC Voltage
- Closed-ended header
- Polarised moulding
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
2Ways
Rated Voltage
320V
Product Range
CTB9300/A
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907