Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12/F
Order Code7875061
Product RangeCTSN431
Technical Datasheet
770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
10+ | €4.030 |
100+ | €3.320 |
250+ | €2.830 |
500+ | €2.510 |
1000+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12/F
Order Code7875061
Product RangeCTSN431
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current17.5A
Rated Voltage450V
Product RangeCTSN431
SVHCLead (21-Jan-2025)
Product Overview
The CTSN431/12/F from Camdenboss is a 12 way nylon terminal strip with screw connection Screws are 6μ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
- Moulded from natural PA6 material
- UL94 V-2 self extinguishing
- Easily cut to required size
- Supplied with pre-cut
- Can be printed on request
- Closed inserts (middle barrier) option
- Captive terminal screws
- CE, VDE, ENEC and cRUs approved
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
17.5A
Product Range
CTSN431
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268