Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB-PLUS1V
Order Code2472315
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.840 |
5+ | €41.980 |
10+ | €41.130 |
20+ | €40.270 |
50+ | €39.410 |
Price for:Each
Minimum: 1
Multiple: 1
€42.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCVB-PLUS1V
Order Code2472315
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric112mm
External Width - Metric22.5mm
External Depth - Metric99mm
IP Rating-
Body ColourGreen
NEMA Rating-
External Height - Imperial4.41"
External Width - Imperial0.89"
External Depth - Imperial3.9"
Product RangeCamdenBoss CVB-Plus DIN Rail Mounting Box
SVHCNo SVHC (21-Jan-2025)
Product Overview
A DIN rail mountable box with vented sides.
- 22.5mm wide housing
- Clip together design for fast assembly
- Supplied with four 4-pole pluggable terminal blocks
- Moulded in UL94-V0, PA66
- Front and side label recesses
- Suitable for surface or 35mm DIN rail mounting
- Vented side design
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
112mm
External Depth - Metric
99mm
Body Colour
Green
External Height - Imperial
4.41"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
CamdenBoss CVB-Plus DIN Rail Mounting Box
Technical Docs (2)
Alternatives for CVB-PLUS1V
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9