Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-513
Order Code1373725
Product Range5000 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €3.020 |
25+ | €2.960 |
50+ | €2.900 |
100+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-513
Order Code1373725
Product Range5000 Series
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialNeoprene
Gasket / Seal Length152mm
Product Range5000 Series
Product Overview
- 1.5mm thick neoprene gasket
- Resistant to acids and gasoline
- Suitable for outdoor applications
- IP65 rating
- Suitable for enclosure size: 152x82x50mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
152mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
Neoprene
Product Range
5000 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004