Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/AMB
Order Code745108
Product Range503
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
5+ | €3.170 |
10+ | €3.140 |
20+ | €3.120 |
50+ | €3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/AMB
Order Code745108
Product Range503
Technical Datasheet
Supply Voltage125V
Lamp Base Type-
Illumination ColourAmber
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range503
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND5032211-125-T/AMB is a Press-fit Neon Indicator with solder tag terminals. The 503 A series indicator is comes with a polycarbonate lens/body and brushed chrome bezel.
- Curved-side transparent lens
- Removable collar fits to rear of panel for improved retention
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
503
Lamp Base Type
-
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002