Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/RD
Order Code745080
Product Range503
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.840 | 
| 5+ | €4.430 | 
| 10+ | €4.310 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032211-125-T/RD
Order Code745080
Product Range503
Technical Datasheet
Supply Voltage125V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range503
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND5032211-125-T/RD is a Press-fit Neon Indicator with solder tag terminals. The 503 A series indicator comes with a polycarbonate lens/body and brushed chrome bezel.
- Curved-side transparent lens
- Removable collar fits to rear of panel for improved retention
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
503
Lamp Base Type
-
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002