Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/GRN
Order Code2427102
Product Range503
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
5+ | €5.630 |
10+ | €5.550 |
20+ | €5.470 |
50+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND5032405-240-T/GRN
Order Code2427102
Product Range503
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia8mm
Lens ShapeDome
Current Rating800µA
Product Range503
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND5032405-240-T/GRN is a Snap-fit Neon Indicator with 10 x 280mm (L) stripped wire termination. The 503 A series indicator comes with a polycarbonate lens/body and brushed chrome bezel.
- Curved-side transparent lens
- Removable collar fits to rear of panel for improved retention
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
240V
Illumination Colour
Green
Lens Shape
Dome
Product Range
503
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
800µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007