Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/RD
Order Code745145
Product Range515
Technical Datasheet
212 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.380 |
| 5+ | €5.850 |
| 10+ | €5.690 |
| 20+ | €5.010 |
| 50+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-125-T/RD
Order Code745145
Product Range515
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia6.4mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range515
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-125-T/RD is a Threaded Neon Indicator with 164mm PVC stripped wire termination. The 515 MPA series indicator comes with a polycarbonate lens/body and chrome bezel.
- Top hat transparent lens
- 0.01A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Contents
Neon indicator, Nut and Shake-proof washer.
Technical Specifications
Supply Voltage
125V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
515
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.4mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004