Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.150 |
5+ | €3.800 |
10+ | €3.700 |
20+ | €3.260 |
50+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-1440-T/RD
Order Code881510
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia6.35mm
Current Rating40mA
Supply Voltage14V
Lens ShapeRound with Flat Top
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-1440-T/RD is a Threaded Filament Indicator with 164mm PVC stripped wire termination. The 515 MPA series indicator comes with a polycarbonate lens/body and chrome bezel.
- Top hat transparent lens
- 0.04A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Contents
Filament indicator, Nut and Shake-proof washer.
Technical Specifications
Lamp Base Type
-
Current Rating
40mA
Lens Shape
Round with Flat Top
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.35mm
Supply Voltage
14V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004