Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/RD
Order Code745170
Product Range515
Technical Datasheet
125 In Stock
1.200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.740 |
| 5+ | €5.250 |
| 10+ | €5.110 |
| 20+ | €4.500 |
| 50+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-240-T/RD
Order Code745170
Product Range515
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia6.4mm
Lens ShapeRound with Flat Top
Current Rating8mA
Product Range515
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-240-T/RD is a 240V Red Neon Indicator with threaded body for panel thicknesses, fitted with a resistor. The indicator with polycarbonate lens/body, chrome bezel, supplied with nut and shake proof washer, PVC stripped red wire termination, top hat transparent amber lens.
Applications
Lighting
Technical Specifications
Supply Voltage
240V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
515
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.4mm
Current Rating
8mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035