Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.560 |
10+ | €3.740 |
25+ | €3.550 |
50+ | €3.410 |
100+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-LED2-T/RD
Order Code2490470
Technical Datasheet
LED ColourRed
Operating Voltage240VAC
Mounting Hole Dia6.4mm
Forward Current If1mA
Luminous Intensity-
IP / NEMA Rating-
Product Range-
Product Overview
The IND515205-LED2-T/RD is a red panel-mount LED Indicator made of polycarbonate lens/body and chrome bezel. It has top hat transparent lens and PVC stripped wire termination 164mm long. The threaded body for panel thicknesses of 0.5 to 3.5mm and panel cut-out 6.4mm diameter. The Neon-replacement LED version is fitted with a resistor and operates at 240VAC.
- 50000-hour Operating life
- 105°C Maximum working temperature
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.4mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240VAC
Forward Current If
1mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722