Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND580405-240-T/AMB
Order Code881624
Product Range580
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €3.090 |
25+ | €2.650 |
50+ | €2.540 |
100+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The IND580405-240-T/AMB is an Open-ended Filament Indicator with 6 x 200mm (L) PVC stripped wire termination. The 580 series indicator comes with a polysulfone body and lens.
- 90° Snap-on transparent lens
- 0.03A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Technical Specifications
Supply Voltage
240V
Illumination Colour
Amber
Lens Shape
Round
Product Range
580
Lamp Base Type
-
Mounting Hole Dia
10mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006