Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM104-BLK
Order Code1171619
Product Range100
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.900 |
| 5+ | €21.460 |
| 10+ | €21.020 |
| 20+ | €20.590 |
| 50+ | €20.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€21.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM104-BLK
Order Code1171619
Product Range100
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric40mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.57"
External Depth - Imperial1.97"
Product Range100
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of open top potting boxes with maximum protection against shock, chemicals, moisture and temperature.
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
100
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348