Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5007/17-YEL
Order Code2611489
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.870 |
5+ | €47.890 |
10+ | €46.920 |
20+ | €45.940 |
50+ | €44.960 |
Price for:Each
Minimum: 1
Multiple: 1
€48.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5007/17-YEL
Order Code2611489
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric61mm
External Width - Metric95mm
External Depth - Metric121mm
IP RatingIP54, IP65
Body ColourYellow
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial3.74"
External Depth - Imperial4.76"
Product Range5000 Series
ConfigurableNo
Product Overview
A highly durable robust aluminium diecast box with RFI shielding properties.
- Aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
121mm
Body Colour
Yellow
External Height - Imperial
2.4"
External Depth - Imperial
4.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
95mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Alternatives for RTM5007/17-YEL
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284