Print Page
Image is for illustrative purposes only. Please refer to product description.
614 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.110 |
5+ | €12.850 |
10+ | €12.590 |
20+ | €12.320 |
50+ | €12.060 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€13.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2006/S-FIVES
Order Code1871051
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric28mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.1"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RX2006/S-FIVES is a black Potting Box made of ABS (acrylonitrile butadiene styrene) with lid. This 200-series extensive range of ABS potting boxes for partial or complete potting of electrical components. Encapsulate and protect electronic components. Ideal for partial or complete potting.
- UL94HB Flammability rating
- Highly resistant to most chemicals
- High rigidity and impact strength
- Lid mounted by 4x fixing screws
Applications
Consumer Electronics, Safety
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
18mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
0.71"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
28mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.1"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040596