Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
5+ | €10.390 |
10+ | €10.180 |
20+ | €9.960 |
50+ | €9.750 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2KL07/S-FIVE
Order Code1871059
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric32mm
External Depth - Metric67mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.26"
External Depth - Imperial2.64"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RX2KL07/S-FIVE is a Potting Box made of acrylonitrile butadiene styrene (ABS) with black finish. This extensive potting box used for partial or complete potting of electrical components and supplied with lid.
- Encapsulate and protect electronic components
- UL94-HB Flammability rating
- Lid mounted by 4x fixing screws
- Highly resistant to most chemicals
- High rigidity and impact strength
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
67mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.64"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.26"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08