Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €2.140 |
25+ | €2.090 |
50+ | €2.050 |
100+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoSA00
Order Code1511453
Product Range2000
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range2000
Product Overview
Rubber Gasket
- Dimensions: 27 x 95 x 50mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
-
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
-
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2