Print Page
TPC-J-316-6.0-I-150-2.0MTR CT45JX
Thermocouple, J, -50 °C, 750 °C, 316 Stainless Steel, 6.56 ft, 2 m
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.860 |
5+ | €24.970 |
10+ | €22.810 |
Price for:Each
Minimum: 1
Multiple: 1
€30.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoTPC-J-316-6.0-I-150-2.0MTR CT45JX
Order Code2887303
Product RangeTPC
Technical Datasheet
Length150mm
Thermocouple TypeJ
Measured Temperature Min-50°C
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max750°C
Sensor Body Material316 Stainless Steel
Lead Length - Imperial6.56ft
Lead Length - Metric2m
Probe Length - Imperial5.9"
Probe Length - Metric150mm
Probe Diameter - Imperial0.23"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product RangeTPC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
150mm
Measured Temperature Min
-50°C
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
316 Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
150mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Insulated
SVHC
No SVHC (21-Jan-2025)
Thermocouple Type
J
External Diameter
6mm
Measured Temperature Max
750°C
Lead Length - Imperial
6.56ft
Probe Length - Imperial
5.9"
Probe Diameter - Imperial
0.23"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
TPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27