Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.570 |
5+ | €14.120 |
10+ | €13.540 |
20+ | €13.270 |
50+ | €13.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoTRA12UN100
Order Code645400
Technical Datasheet
Chassis Mount Transformer TypePower Supply
Primary Voltages240V
Secondary Voltages12V
Power Rating3VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TRA12UN100 from Carel is a power supply transformer. This transformer enables the Carel IR32/IRDR controllers or Tempatron TT32/TTDR timers to be supplied from 240VAC. They provide a low cost solution for mains operated systems and with a 3VA rating are useful for driving other low voltage monitors, alarms or control circuits that require a 12V supply.
- Input voltage is 240VAC at 50/60Hz
- Output voltage is 12VAC
- Regulation is 13.8VAC (0mA), 10VAC (300mA)
- 200g weight
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Power Supply
Secondary Voltages
12V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (27-Jun-2024)
Primary Voltages
240V
Power Rating
3VA
Winding Type
-
Transformer Terminals
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019686