Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHR26D1A11B W1-11-YKUS1
Order Code3050325
Product RangeHR Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHR26D1A11B W1-11-YKUS1
Order Code3050325
Product RangeHR Series
Technical Datasheet
IlluminationIlluminated
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Actuator / Cap ColourBlack
Switch MountingPanel Mount
Product RangeHR Series
Contact Current AC Max0
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Illumination
Illuminated
Switch Operation
On-Off-On
Switch Mounting
Panel Mount
Contact Current AC Max
0
Contact Current DC Max
20A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT
Actuator / Cap Colour
Black
Product Range
HR Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268