Print Page
M17/94-RG179
Coaxial Cable, Per Metre, MIL-DTL-17, Single Braid, RG179, 30 AWG, 75 ohm, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.
440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €8.360 |
25+ | €8.070 |
50+ | €7.500 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/94-RG179
Order Code2778589
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.54mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Brown
Conductor Material
Silver Plated Copper
External Diameter
2.54mm
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
1m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Alternatives for M17/94-RG179
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0261