Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-3050
Order Code4713053
Product RangeA82-30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €221.770 |
Price for:Each
Minimum: 1
Multiple: 1
€221.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA82-3050
Order Code4713053
Product RangeA82-30 Series
Technical Datasheet
CT ConstructionTrue RMS AC
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter27.2mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom-
Product RangeA82-30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
True RMS AC
Accuracy Class
-
Window Diameter
27.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
-
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
A82-30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29