Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €78.220 |
5+ | €76.660 |
10+ | €75.090 |
25+ | €73.530 |
50+ | €71.960 |
Product Information
Product Overview
CA30CAF16NA is a capacitive proximity sensor. This capacitive proximity switch features an improved 4TH generation TRIPLESHIELD™ technology. Furthermore, this sensor features increased immunity to electromagnetic interference (EMI), especially to frequency drives. Not only does 4TH generation TRIPLESHIELD™ feature an increased EMI, but it also increases the immunity to humidity and dust. The implementation of stability indication eases the setup procedure, as both stable ON and stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 20 to 25% allowing room for additional stable detection. The dust alarm function gives an early warning that the sensing surroundings have to be cleaned. The temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree Celsius.
- M30 housing diameter, flush sensor type, NPN output
- NO+NC output function, cable connection, rated operating distance from 0 to 16mm
- Short-circuit, transients and reverse polarity protection
- Dust and humidity compensation, dust or temperature alarm output
- Rated operational voltage range from 10 to 40VDC, cULus (UL508), ECOLAB approval
- LED indications for power-supply, output and stability
- IP67, IP68, IP69K degree of protection, 50Hz frequency of operating cycles
- OFF state current is 100μA, continuous rated operational current is 200mA
- Ripple is ≤ 10%, capacitive load is 100nF, voltage drop is 2.0VDC at 200mA DC
- Operating temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
M30
16mm
NPN
40V
-
PBT (Polybutylene Terephthalate)
-30°C
TRIPLESHIELD CA30CAF Series
0mm
16mm
10V
10VDC
40VDC
Cable
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate