Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25BPA2IO
Order Code2930882
Product RangeCA30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €96.580 |
5+ | €90.030 |
10+ | €88.560 |
25+ | €87.080 |
50+ | €85.340 |
Price for:Each
Minimum: 1
Multiple: 1
€96.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25BPA2IO
Order Code2930882
Product RangeCA30 Series
Technical Datasheet
Thread Size - MetricM30 x 1.5
Sensing Range Max25mm
Sensing Distance Max25mm
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeCA30 Series
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
25mm
Supply Voltage DC Min
10V
Product Range
CA30 Series
Sensing Range Max
25mm
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage DC Max
40V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19