Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €144.650 |
5+ | €139.750 |
10+ | €135.160 |
25+ | €132.460 |
50+ | €129.750 |
Product Information
Product Overview
CA30EAF16BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. It is used in applications such as detection not only of the level of plastic pellets in plastic moulding machines but also the dielectric value of the pellets to ensure correct manufacturing, detection not only of the wood pellets in pellet burners but also the density of the wood pellets.
- Enhanced EMC performance, easy customization to specific OEM request
- Fully configurable via output IO-Link v 1.1, timer functions, logging functions
- Detection modes, analogue output, sensing distance and hysteresis
- Sensing modes: single point or two point or window mode
- Timer functions, e.g.: on-delay, off delay, one shot leading edge or trailing edge
- Logic functions such as: AND, OR, X-OR and SR-FF, external input
- Sensing principle is capacitive sensor, cylindrical housing with threaded barrel
- Stainless steel housing AISI316L + PBT, axial sensing, flush installation
- Sensing distance is 16mm, Selectable: N.O. or N.C output, M12, 4-pole connector
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
M30 x 1.5
16mm
10V
10VDC
-
316L Stainless Steel
-30°C
CA30EA-IO Series
0mm
16mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
40V
40VDC
4 Pin M12 Connector
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate