Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.790 |
5+ | €79.040 |
10+ | €77.750 |
25+ | €76.450 |
50+ | €74.920 |
Price for:Each
Minimum: 1
Multiple: 1
€84.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFNOP2
Order Code4706476
Technical Datasheet
Sensor Output TypeNPN
Level Switch TypeCapacitive Sensor
Media TypeConductive Fluid
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Process Connection Type-
Operating Pressure Max-
Output Current100mA
Housing MaterialPlastic
Response Time50ms
Switch OutputNPN
Electrical Connection2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Sensor Output Type
NPN
Media Type
Conductive Fluid
Supply Voltage DC Max
30V
Operating Pressure Max
-
Housing Material
Plastic
Switch Output
NPN
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
Product Range
-
Level Switch Type
Capacitive Sensor
Supply Voltage DC Min
10V
Process Connection Type
-
Output Current
100mA
Response Time
50ms
Electrical Connection
2m Cable
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06