Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.070 |
5+ | €72.780 |
10+ | €71.590 |
25+ | €70.390 |
50+ | €68.980 |
Price for:Each
Minimum: 1
Multiple: 1
€78.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFPOP2
Order Code2930877
Technical Datasheet
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Response Time50ms
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Response Time
50ms
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10V
Output Current
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431