Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €47.980 |
| 10+ | €46.490 |
| 25+ | €45.020 |
Price for:Each
Minimum: 5
Multiple: 5
€239.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF06NO
Order Code2295836
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Range Max6mm
Sensing Distance Max6mm
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max30V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
6mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Thread Size - Metric
M30
Sensing Distance Max
6mm
Sensor Output Type
NPN
Sensor Case / Package
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411