Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €174.030 |
Price for:Each
Minimum: 1
Multiple: 1
€174.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA01CB235A
Order Code4312766
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIA01CB235A is a 1-phase AC/DC over the current monitoring relay. Direct measuring or through a current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the relay status. Through the built-in shunt, it is possible to monitor loads upto 5A AC/DC.
- AC/DC over current monitoring relay, current measured through internal shunt
- Adjustable current limit on relative scale, adjustable hysteresis
- Programmable latching at set level, LED indication for relay and power supply ON
- Galvanically separated power supply, supply voltage range from 115 to 230VAC
- SPDT output, DIN-rail mounting, dielectric voltage is ≥ 2kVAC (rms)
- Temperature drift is ±1000ppm/°C, repeatability is ±0.5% on full-scale
- IP20 degree of protection, EN 60255-6 standard, UL, CSA approval
- PA66 or noryl material, dimension is 22.5 x 80 x 99.5mm
- Rated insulation voltage is 250VAC
- Operating temperature range from -20°C to 60°C
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169