Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA51CM44
Order Code4377819
Product RangeDPA51 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.200 |
Price for:Each
Minimum: 1
Multiple: 1
€152.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA51CM44
Order Code4377819
Product RangeDPA51 Series
Technical Datasheet
Product RangeDPA51 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max24VDC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption13VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max552VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPA51CM44 is a true RMS 3-phase voltage monitoring relay. It operates on 3P systems, monitoring phase loss and phase sequence.
- Power supply provided by the monitored mains
- For mounting on DIN-rail
- Monitoring 3-phase mains with 3 wires (3P)
- Detection of the correct phase sequence and phase loss
- Changeover relay output
- 208 to 480VAC power supply
- Frequency range from 50 to 60Hz ± 10% sinusoidal waveform
- 13VA consumption
- 1 output, polyamide (Nylon) (PA66/6) or phenylene ether + polystyrene (PPE-PS) material
- RAL7035 (light grey) colour, 17.5 x 81 x 67.2mm dimension
Technical Specifications
Product Range
DPA51 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
13VA
Phase Monitoring Range Max
552VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
24VDC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111