Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA52C724
Order Code7330782
Product RangeDUA
Technical Datasheet
157 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.350 |
5+ | €72.360 |
10+ | €70.910 |
Price for:Each
Minimum: 1
Multiple: 1
€85.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA52C724
Order Code7330782
Product RangeDUA
Technical Datasheet
Product RangeDUA
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC24VDC
Supply Voltage Max24VDC
Power Consumption1.5W
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Measuring if power supply is below the set level
- Measures on own power supply
- Measuring ranges: 8-28V dc
- Adjustable hysteresis: 4 to 50%
- Output: 5A SPDT NE relay
- For mounting on DIN rail in accordance with DIN/EN 50 022
- 17.5mm housing (DIN 43880)
- LED indication for relay and power supply ON
- Dimensions: W=17.5mm H=81.5mm D=67mm
Technical Specifications
Product Range
DUA
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Power Consumption
1.5W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07529