Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €148.560 |
5+ | €145.590 |
10+ | €142.620 |
25+ | €139.650 |
50+ | €136.680 |
Price for:Each
Minimum: 1
Multiple: 1
€148.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 16 TBAPL
Order Code7113250
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Distance Min2mm
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialThermoplastic Polyester
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Product Overview
The EC3016TBAPL is a capacitive Proximity Sensor in a thermoplastic polyester housing, triple protected against environmental disturbances, fitted with 2m PUR cable or M12 connector. This sensor features outstanding high immunity against ESD, interference and transients, exceeding all industry norm requirements.
- Adjustable sensing distance
- Make and break switching function
- LED indication
- DC type have reverse polarity and short-circuit protection
- IP67 Protection rating
- -25 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
2mm
Supply Voltage Max
250VAC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
Thread Size - Metric
M30
Supply Voltage Min
20VAC
Sensor Case / Package
-
Sensor Body Material
Thermoplastic Polyester
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191