Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.000 |
5+ | €130.340 |
10+ | €127.680 |
25+ | €125.020 |
50+ | €122.360 |
Price for:Each
Minimum: 1
Multiple: 1
€133.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 25 TBAPL
Order Code7113249
Technical Datasheet
Sensing Distance Min4mm
Thread Size - MetricM30
Sensing Distance Max25mm
Sensing Range Max25mm
Sensor Output TypeSCR
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EC3025TBAPL is a 2-wire AC Capacitive Proximity Sensor. Grey M30 polyester housing with 2m PVC cable or plug. Make and break switching function. Ideal for use in level and plastic machinery applications. IP67 (NEMA 1, 3, 4, 6, 13) degree of protection.
- Non-flush mount
- Transients protection
- LED indication
- High noise immunity
- -25 to 80°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Min
4mm
Sensing Distance Max
25mm
Sensor Output Type
SCR
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M30
Sensing Range Max
25mm
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Alternatives for EC 30 25 TBAPL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15