Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.900 |
5+ | €73.550 |
10+ | €72.350 |
25+ | €71.140 |
50+ | €69.720 |
Price for:Each
Minimum: 1
Multiple: 1
€78.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 55 25 NPAP
Order Code7114941
Technical Datasheet
Sensing Distance Min5mm
Thread Size - MetricM30
Sensing Distance Max25mm
Sensing Range Max25mm
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max40V
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Product Overview
The EC 55 25 NPAP is a capacitive Proximity Switch with sensing distance 16mm flush mounted and sensing distance 25mm non-flush mounted by adjustment. 4- wire DC output with both make (NO) and break (NC) switching. The device features easy mounting with only two M4 screws and ideal for use in material handling and plastic machinery applications.
- Featuring TRIPLESHIELD™ sensor protection
- 4 to 25mm Adjustable sensing distance
- 200mA DC, NPN output
- Make and break switching function
- LED indication
- High noise immunity
- Universal flush and non-flush mountable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Min
5mm
Sensing Distance Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M30
Sensing Range Max
25mm
Sensor Output Type
NPN
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16