Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO 18 04 PPAS-1
Order Code7115738
Product RangeType EO1804 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.160 |
5+ | €90.320 |
10+ | €88.470 |
25+ | €86.630 |
50+ | €84.790 |
Price for:Each
Minimum: 1
Multiple: 1
€92.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO 18 04 PPAS-1
Order Code7115738
Product RangeType EO1804 Series
Technical Datasheet
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Product RangeType EO1804 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max40V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type EO1804 series are general purpose Diffuse Reflective Sensors in a short M18 metal housing for heavy duty applications. The sensors are easy to adjust with 270° single turn potentiometer. The output is a 4- wire complementary (NO and NC) output in PNP (current souring). They are useful for simple applications where a basic sensor provides adequate sensing performance.
- Modulated, infrared light
- Make and break switching function, LED indication
- Reverse polarity, short-circuit, transients protection
- High immunity to ambient light
- Cable version
- Dark and light (complementary switch) and yellow LED output ON indication function
- -20 to 60°C Operating temperature range
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
400mm
Sensor Output Type
PNP
Product Range
Type EO1804 Series
Connection Method
M12 Connector
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
400mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058