Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605
Order Code2504805
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €427.37 |
| 5+ | €406.00 |
| 10+ | €393.18 |
| 25+ | €380.36 |
Price for:Each
Minimum: 1
Multiple: 1
€427.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGAP1605
Order Code2504805
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs8Outputs
Supply Voltage9V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
8Inputs
Supply Voltage
9V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15377