Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAP50PAM1SA
Order Code4305997
Product RangePA18C.P Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.570 |
| 5+ | €39.580 |
| 10+ | €38.240 |
| 25+ | €37.610 |
| 50+ | €36.980 |
Price for:Each
Minimum: 1
Multiple: 1
€42.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAP50PAM1SA
Order Code4305997
Product RangePA18C.P Series
Technical Datasheet
Sensing Range Max5m
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodPolarized Retroreflective
Product RangePA18C.P Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PA18CAP50PAM1SA is a photoelectrics retro-reflective sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is PNP and the output switching function is NO and NC. It is approved by cULus (UL508), supply class 2.
- M18 axial type housing, 5m range, plug connection (M12, 4-pin)
- Miniature sensor range, sensitivity adjustment by potentiometer
- Supply voltage range from 10VDC to 30VDC, IP67, IP69K degree of protection
- Reverse polarity, short circuit and transients protection
- Excellent EMC performance, temperature drift is ≤ 0.2%/°C, hysteresis is ≤ 20%
- Ripple is ≤ 10%, no load supply current (Io) is ≤ 25mA at 24VDC
- OFF-state current is 100µA, light source is InGaAIP, LED, 625nm, light type is red, modulated
- Short-circuit, reverse polarity and transients protection
- Operating frequency is 500Hz, sensing angle is ±2°
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
5m
Sensing Method
Polarized Retroreflective
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PA18C.P Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02356