Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15PM5MU
Order Code4305973
Product RangePD30CNT15 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.090 |
5+ | €47.130 |
10+ | €46.170 |
25+ | €45.200 |
50+ | €44.240 |
Price for:Each
Minimum: 1
Multiple: 1
€48.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNT15PM5MU
Order Code4305973
Product RangePD30CNT15 Series
Technical Datasheet
Sensing Range Max15m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangePD30CNT15 Series
Connection Method4 Pin M8 Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
PD30CNT15PM5MU is a photoelectrics through-beam sensor. This sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The teach-in function for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is programmable (NO or NC). The mute function can be used for testing the sensor for malfunctioning, disconnection, optical axis adjustment, dusty and dirty lenses.
- Housing (w x h x d) is 10 x 30 x 20mm, plug connection, 15m range
- Miniature sensor range, sensitivity adjustment by teach-in programming
- Supply voltage range from 10 to 30VDC, excellent EMC performance
- LED indication for output, stability and power on
- Reverse polarity, short circuit and transients protection, remote teach - receiver
- Mute function (sensor blanking) emitter, ripple is 10%
- Supply current is 25mA, GaAIAs, LED, 880nm light source
- Light type is infrared, modulated, continuous output current is 100mA
- Operating frequency is 1000Hz, cULus (UL508) approval, IP67 degree of protection
- Operating ambient temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
15m
Sensing Method
Through Beam
Connection Method
4 Pin M8 Connector
Sensor Output Type
PNP
Product Range
PD30CNT15 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate