Quantity | Price (ex VAT) |
---|---|
1+ | €109.330 |
Product Information
Product Overview
PD30CTBR20BPM5IO is a photoelectric background suppression sensor with IO-link communication. It is a part of latest generation of high-performance photoelectric sensors designed to solve most detection tasks due to the new IO-link features. New implemented functions with weight on functionality, reliability, and predictive maintenance make this sensor ideal for Industry 4.0. It has easy customization to specific OEM requests by use of the built-in IO-link functionalities. The output can be operated either as a standard switching output or in IO-link mode. Timer functions can be set, such as ON-delay, Off-delay, and one-shots. Logging functions feature temperatures, detecting counter, power cycles, and operating hours. In IO-link mode, sensor will generate 16-bit analogue process data output representing various selectable process data such as received signal level. Application function includes pattern recognition, speed and length, divider function, and object and gap monitoring.
- Sensing principle is photoelectric sensor, rectangular housing, plastic housing
- Top trimmer, background suppression, red light, sensing distance is 200mm
- Temperature data for preventive maintenance
- Selectable: N.O. or N.C output, connector M8 (4-pin male connector), sensing distance and hysteresis
- Detects presence or absence of objects that cut off the light from the emitter
- The detection distance is very independent of the colour of the object to detect
- Measured sensing distance as process data, neighbour interference protection
- Sensing distance by potentiometer, teach by wire or by IO-link parameter
- Quality of run and quality of teach result
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
200mm
Background/Foreground Suppression
4 Pin M8 Connector
30V
Push Pull, NPN / PNP, SPST-NO / SPST-NC
PD30CTBx20BPxxIO Series
10V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate