Quantity | Price (ex VAT) |
---|---|
1+ | €119.560 |
Product Information
Product Overview
PD30CTBS25BPM5IO is a photoelectric background suppression point spot sensor with IO-link communication. It is a part of the latest generation of high-performance photoelectric sensors designed to solve most detection tasks due to the new IO-link features. New implemented functions with weight on functionality, reliability, and predictive maintenance make this sensor ideal for Industry 4.0. Background suppression point spot sensor with IO-link with an adjustable distance of 25 to 250mm, either by trimmer or via IO-link. It has easy customization to specific OEM requests by use of the built-in IO-link functionalities. Timer functions can be set, such as ON-delay, Off-delay, and one-shots. Logging functions feature temperatures, detecting counter, power cycles, and operating hours. Application function includes pattern recognition, speed and length, divider function, and object and gap monitoring.
- Sensing principle is photoelectric sensor, rectangular housing, plastic housing
- Top trimmer, background suppression, point spot, sensing distance is 250mm
- Selectable: N.O. or N.C outputs
- Connector M8 (4-pin male connector)
- Detects presence or absence of objects that cut off the light from the emitter
- The detection distance is very independent of the colour of the object to detect
- Measured sensing distance as process data, neighbour interference protection
- Quality of run and quality of teach result, temperature data for preventive maintenance
- Sensing distance and hysteresis, sensing modes: single point or two point or window mode
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
250mm
Background/Foreground Suppression
4 Pin M8 Connector
30V
Push Pull, NPN / PNP, SPST-NO / SPST-NC
PD30CTBS25BPxxIO Series
10V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate