Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA4890-D12
Order Code1704182
Product RangeRA48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.380 |
Price for:Each
Minimum: 1
Multiple: 1
€157.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA4890-D12
Order Code1704182
Product RangeRA48 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current90A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRA48 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RA4890-D12 is a 1-phase Solid State Relay with SPST-NO contact, NORYL GFN 1 black housing and nickel-plated aluminium base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
- Direct copper bonding technology
- 480VACrms Operational voltage
- 1200Vp Blocking voltage
- ≤1.6Vrms On-state voltage drop
- 1.5kΩ Input impedance
- ≤1/2cycle Pick-up/drop-out response time
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RA48 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141