Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.200 |
Product Information
Product Overview
RM1D200D50 is a DC switching, panel mount solid state relay. The switching of the RM1D is controlled by a DC voltage in the range of 4 to 32V. An LED indicates control voltage presence on the SSR. The RM1D is the ideal solution when switching response times, from ON to OFF and vice versa, are critical to the application. Being fully solid state, the RM1D is the obvious choice for applications necessitating a high number of switching cycles since the SSR lifetime is not compromised by such switching. Application includes DC heaters, solenoid valves, test equipment, connection and disconnection of battery sources.
- DC switching solid state relay with 3750Vrms isolation between input and output
- Fast response times to switch ON and OFF
- Fully solid state to ensure trouble free operation over a high number of switching cycles
- 1-pole switching, DC switching, rated output voltage range from 200VDC (1-200 VDC)
- Maximum rated current (with heatsink) is 50ADC
- Noryl, black material, IP20 touch protection
- 3750Vrms isolation - input and output to case
- Operating temperature range from -40 to +80°C
Technical Specifications
SPST
200VDC
Screw
1VDC
32VDC
No SVHC (21-Jan-2025)
50A
Panel Mount
DC Switch
4.5VDC
RM1D Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate