Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D5M1
Order Code4559648
Product RangeRP1A Series
Technical Datasheet
3 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.930 |
5+ | €50.010 |
10+ | €49.010 |
Price for:Each
Minimum: 1
Multiple: 1
€51.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1A23D5M1
Order Code4559648
Product RangeRP1A Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max265VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min5VDC
Control Voltage Max34VDC
Product RangeRP1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
265VAC
Relay Terminals
Box Clamp
Operating Voltage Min
12VAC
Control Voltage Max
34VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
RP1A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023