Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSD024D035
Order Code4710471
Product RangeRSLS Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.030 |
5+ | €23.090 |
10+ | €22.650 |
20+ | €22.200 |
Price for:Each
Minimum: 1
Multiple: 1
€26.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSD024D035
Order Code4710471
Product RangeRSLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max30VDC
Relay MountingSocket, Through Hole
Relay TerminalsPlug In, PC Pin
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RSLSD024D035 is a RSLS series plug-in/PCB mount solid state relay with an ultra-slim width of 5mm ideally suited for compact spaces in control cabinets and for high-density PCB applications. The relay is held in place or released by a lever mechanism that prevents disconnection of the socket wiring during maintenance.
- Black PA66 (UL94 V0) material
- Polyurethane based resin (UL 94 V0) potting compound
- IP00 touch protection and III overvoltage category
- Rated output voltage: 24V DC (3 - 30V DC) and 33V DC blocking voltage
- Control voltage: 24V DC (15 - 30V DC)
- 3.5A DC max rated current
- DC switching
- Wear-free, long service life
- Fast switching response for precise control and resistant to vibration and shock
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Plug In, PC Pin
Operating Voltage Min
3VDC
Control Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
3.5A
Relay Mounting
Socket, Through Hole
Switching Mode
DC Switch
Control Voltage Min
15VDC
Product Range
RSLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063